You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

520963-2 - 

Quick Disconnect Terminal, Ultra-Pod Series, Female Quick Disconnect, 6.35mm x 0.81mm

520963-2 - Quick Disconnect Terminal, Ultra-Pod Series, Female Quick Disconnect, 6.35mm x 0.81mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
520963-2
Order Code:
2452533
Product Range
Ultra-Pod Series
Technical Datasheet:
520963-2   Datasheet
See all Technical Docs

Product Overview

The Ultra-Pod series fully insulated FASTON Receptacle and Tab offer one-step automatic application of insulated quick connects. The unique integral plastic carrier designed specifically for this product allows insulated F-crimp terminations to be produced quickly and easily. Applied cost savings are attainable with either bench or high-speed automatic termination equipment and the elimination of any secondary insulation operations. Both the crimping of the terminal and the terminal insulating occur in a single stroke of the press and applicator - the crimping on the down-stroke and the insulating on the up-stroke. It feature brass and steel base metals with tin and nickel plating permits flexibility for a variety of application environments.
  • One-step applicator assembly of fully insulated receptacles and tabs
  • Standard and large insulation diameter product
  • 600V Voltage

Applications

HVAC, Industrial, Automotive, Computers & Computer Peripherals, Consumer Electronics, Aerospace, Defence, Military

Product Information

:
Ultra-Pod Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
18AWG
:
14AWG
:
Transparent
:
2mm²
:
Nylon 6.6 (Polyamide 6.6)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Contact me when back in stock

RM0.976

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ RM0.976
 
500+ RM0.838
 
1000+ RM0.695
 
2000+ RM0.638
 
10000+ RM0.578
 
24000+ RM0.557