You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

62813-2

Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

AMP - TE CONNECTIVITY 62813-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
62813-2
Order Code:
2310116
Product Range
FASTON 250 Series

Product Range Selector (FASTON 250 Series)

See all from this product range

Product Overview

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FASTON 250 Series

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
22AWG

:
18AWG

:
-

:
0.9mm²

:
Uninsulated

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM0.969

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.969
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM0.826
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM0.724
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.673
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.594
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.569
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --