You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
63391-2
FEMALE DISCONNECT, 2.36MM, UNINSULATED
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 63391-2
- Order Code:
- 2806282
Product Range Selector (FASTON 090 Series)
See all from this product rangeAlternatives for 63391-2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FASTON 090 Series
- :
- Female Quick Disconnect
- :
- 2.36mm x 0.25mm
- :
- 0.093" x 0.01"
- :
- 22AWG
- :
- 18AWG
- :
- -
- :
- 0.8mm²
- :
- Uninsulated
- :
- Brass
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
10500+ | RM0.296 | |
21000+ | RM0.285 | |
31500+ | RM0.278 | |
42000+ | RM0.271 |
Pricing is unavailable. Please contact customer services.