You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

710031-4 - 

Lug Terminal, AMPOWER R Series, Crimp, 7 AWG, 10 mm², Compression Lug, M6

710031-4 - Lug Terminal, AMPOWER R Series, Crimp, 7 AWG, 10 mm², Compression Lug, M6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
710031-4
Order Code:
2468408
Product Range
AMPOWER R Series
Technical Datasheet:
710031-4   Datasheet
See all Technical Docs

Product Overview

The 710031-4 is a Terminal Lug with crimp technology. The XCT 10-6 tubular terminal is ideally suited to connect electrical copper conductors to equipment terminals. XCT terminal is made of highly conductive electrolytic copper with a bright tin finish. It offers outstanding resistance to oxidation and corrosion and allows for quick identification, easy installation and checking. Inspection hole on the barrel of the terminal allows for quick control when the conductor is well positioned. It can be crimped with a variety of tools. It is suitable for indoor and outdoor use.
  • Standard barrel type
  • Crimping by hexagonal compression or indent
  • <=1kV Voltage class

Applications

Industrial

Product Information

:
AMPOWER R Series
:
Crimp
:
7AWG
:
10mm²
:
Compression Lug
:
M6
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

815 In stock

815 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

RM6.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM6.51
 
125+ RM6.03
 
625+ RM5.50
 
1250+ RM5.10
 
2500+ RM4.68