You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJHSE-5081-02

Modular Connector, Right Angle, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount

AMPHENOL ICC RJHSE-5081-02
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJHSE-5081-02
Order Code:
2709012
Product Range
RJHSE Series
Technical Datasheet:
RJHSE-5081-02   Datasheet
See all Technical Docs

Product Range Selector (RJHSE Series)

See all from this product range

Product Overview

The RJHSE-5081-02 from Amphenol Commercial Products is a right angle mount, 8 positions modular jack with 8 contacts and LED. It is ideal for LAN applications such as adapter cards and routers.
  • High temperature thermoplastic black colour insulator complies with UL 94V-0
  • Phosphor bronze hard temper with 50µ" gold plating
  • Contact resistance is 20mohm maximum
  • Insulation resistance is 500Mohm min at 500VDC for 2mins max
  • Current rating is 1.5Amps per contact, voltage rating is 125Volts AC
  • Through hole mount
  • Tab up, two port
  • Operating temperature range from -55°C to + 105°C, UL E135615 approved and CSA LR685398 certified
  • Durability is 750 mating & unmating cycles

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 2 (Ganged)

:
8P8C

:
Cat5

:
-

:
Through Hole Mount

:
Right Angle

:
Unshielded

:
Without Magnetics

:
With LED

:
Without Light Pipe

:
RJHSE Series
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
42 In stock Need more?

42 UK stock for 3-4 days delivery

RM14.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.63
Promotional price
Contract Price
Web only price
Web only contract price
 
18+ RM13.31
Promotional price
Contract Price
Web only price
Web only contract price
 
36+ RM12.61
Promotional price
Contract Price
Web only price
Web only contract price
 
54+ RM12.31
Promotional price
Contract Price
Web only price
Web only contract price
 
90+ RM11.74
Promotional price
Contract Price
Web only price
Web only contract price
 
234+ RM10.26
Promotional price
Contract Price
Web only price
Web only contract price
 
450+ RM9.97
Promotional price
Contract Price
Web only price
Web only contract price
 
954+ RM8.60