You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 61083-184402LF
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 180 Contacts, Surface Mount, Brass
- Manufacturer Part No:
- 61083-184402LF
- Order Code:
- 3367433
-
- Product Range
- Bergstak 61083
- Technical Datasheet:
- 61083-184402LF Datasheet
Product Range Selector (Bergstak 61083)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.8mm
- :
- 2Rows
- :
- 180Contacts
- :
- Surface Mount
- :
- Brass
- :
- Gold Plated Contacts
- :
- Bergstak 61083
Technical Documents (5)
142 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/8/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | RM61.98 | |
10+ | RM57.81 | |
25+ | RM54.03 | |
50+ | RM50.42 | |
100+ | RM49.19 | |
250+ | RM44.67 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
400+ | RM43.79 | |
800+ | RM38.86 | |
1200+ | RM36.89 |
Pricing is unavailable. Please contact customer services.