You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90512-003LF
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 90512-003LF
- Order Code:
- 1097915
- Product Range
- FCI 90512 Series
- Technical Datasheet:
- 90512-003LF Datasheet
Product Range Selector (FCI 90512 Series)
See all from this product rangeAlternatives for 90512-003LF
Product Overview
- Vertical with 4 positions modular systems
- Selective loading and one piece design assures coplanarity of solder tails and hold down
- High temperature raw material
- Suitable for high-speed Gigabit Ethernet applications
- 20mR Contact resistance (maximum)
- 250 Mating cycles durability
- UL-94 V-0 Flammability rating
- 1000V Signal to signal AC or DC voltage rating
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Medical, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Modular Jack
- :
- 1 x 1 (Port)
- :
- 6P4C
- :
- Cat3
- :
- -
- :
- Through Hole Mount
- :
- Vertical
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- FCI 90512 Series
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM2.97 | |
50+ | RM2.51 | |
100+ | RM2.30 | |
250+ | RM2.01 | |
500+ | RM1.91 |
Pricing is unavailable. Please contact customer services.