You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJHSE-5481.

Modular Connector, Right Angle, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

AMPHENOL ICC RJHSE-5481.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJHSE-5481.
Order Code:
2709019
Product Range
RJHSE Series
Technical Datasheet:
RJHSE-5481.   Datasheet
See all Technical Docs

Product Range Selector (RJHSE Series)

See all from this product range

Alternatives for RJHSE-5481.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The RJHSE-5481 from Amphenol Commercial Products is a right angle mount, 8 positions modular jack with 8 contacts, LED and shielding. It is ideal for LAN applications such as adapter cards and routers.
  • High temperature thermoplastic black colour insulator complies with UL 94V-0
  • Phosphor bronze hard temper with 50µ" gold plating
  • Contact resistance is 20mohm maximum
  • Insulation resistance is 500Mohm min at 500VDC for 2mins max
  • Current rating is 1.5Amps per contact, voltage rating is 125Volts AC
  • Through hole mount
  • Tab up, single port
  • Operating temperature range from -55°C to + 105°C, UL E135615 approved and CSA LR685398 certified
  • Durability is 750 mating & unmating cycles
  • Shield with top and side tabs

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5

:
-

:
Through Hole Mount

:
Right Angle

:
Shielded

:
Without Magnetics

:
With LED

:
Without Light Pipe

:
RJHSE Series
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
No Longer Stocked

RM8.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.48
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ RM7.15
Promotional price
Contract Price
Web only price
Web only contract price
 
120+ RM6.84
Promotional price
Contract Price
Web only price
Web only contract price
 
240+ RM6.18