You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZB-40AFRS-BA0001
ZCONNECTOR RECEPTACLE B CODE 40P FEMALE PITCH 0.9 SMD 51AK2367 New
- Manufacturer:
- AMPHENOL LTW AMPHENOL LTW
- Manufacturer Part No:
- ZB-40AFRS-BA0001
- Order Code:
- 4145881
Product Range Selector (ZConnect Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.9mm
- :
- 40Contacts
- :
- Receptacle (View Associated Connectors)
- :
- ZConnect Series
- :
- Surface Mount Right Angle
- :
- Bottom
- :
- 2 Row
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- -
Technical Documents (0)
600 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/7/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | RM50.44 | |
10+ | RM44.96 | |
25+ | RM41.89 | |
50+ | RM39.54 | |
100+ | RM37.58 | |
250+ | RM35.36 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.