Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM31.120 |
| 10+ | RM27.780 |
| 100+ | RM20.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM31.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132242
Order Code4732708
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Solder
Impedance50ohm
Coaxial Cable TypeBelden 1855A, 4855P, 4855R
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Connector Type
SMA Coaxial
Coaxial Termination
Crimp, Solder
Coaxial Cable Type
Belden 1855A, 4855P, 4855R
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536