Print Page
Image is for illustrative purposes only. Please refer to product description.
962 In Stock
Need more?
962 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.640 |
| 10+ | RM4.280 |
| 25+ | RM3.920 |
| 50+ | RM3.730 |
| 100+ | RM3.530 |
| 250+ | RM3.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0686-20-N01-U
Order Code4825604
Antenna TypeIoT / ISM / LoRa / LPWAN / RFID
Frequency Min423MHz
Frequency Max443MHz
Antenna MountingPCB
Gain-0.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
IoT / ISM / LoRa / LPWAN / RFID
Frequency Max
443MHz
Gain
-0.5dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
Lead
Frequency Min
423MHz
Antenna Mounting
PCB
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041