You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

RJFTVX7SA1N

In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TVX Series, Jack, 8 Ways

RJFTVX7SA1N - In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TVX Series, Jack, 8 Ways
RJFTVX7SA1N - In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TVX Series, Jack, 8 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJFTVX7SA1N
Order Code:
2432654
Product Range
RJF TVX Series
Technical Datasheet:
RJFTVX7SA1N   Datasheet
See all Technical Docs

Product Range Selector (RJF TVX Series)

See all from this product range

Product Overview

The RJ Field TV series rugged and sealed RJ45 Connector allows to use an Ethernet class D/Cat.5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in ATEX zone 2 environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids.
  • Shock, vibration and traction resistant
  • No cabling operation in field and no tools required
  • Mechanical coding/polarization (4 positions)
  • Improved EMI protection
  • Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
  • Robust metallic shells
  • RJ45 cordset retention in the plug - 100 N in the axis
  • Compatible with cable diameter from 6 (0.236) to 13mm (0.512")
  • 500 Minimum mating cycles
  • Sealed against fluids and dusts (IP68)

Applications

Test & Measurement, Sensing & Instrumentation, Communications & Networking, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45

:
RJ45

:
Adaptor, In-Line

:
RJF TVX Series

:
Jack

:
8Ways

:
Jack

:
8Ways

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 2/22/21

Notify me when back in stock

RM535.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM535.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM527.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange