You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USBFTVX7SA2N03A

USB Cable, Type A Plug to Type A Receptacle, 300 mm, 11.81 ", USB 2.0, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USBFTVX7SA2N03A
Order Code:
2432662
Product Range
USBFTVX Series
Technical Datasheet:
USBFTVX7SA2N03A   Datasheet
See all Technical Docs

Product Range Selector (USBFTVX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type A Plug to Type A Receptacle

:
300mm

:
11.81"

:
USB 2.0

:
Black

:
-

:
USBFTVX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The USBFTVX7SA2N03A is a 0.3m black USB 2.0 Cable with an USB type-A jam nut receptacle on one end and an USB type-A plug on other end. This rugged USB cable connectors features nickel-plated shell, can insert a standard USB 2.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This range is fitted to be used in Atex zone 2 environments. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations. USBFTVX features the same main characteristics than USBFTV series.
  • IP68 Protection
  • 20W Maximum power
  • 60Veff Maximum voltage

Applications

Industrial, Computers & Computer Peripherals, Aerospace, Defence, Military

Available for back order

More stock available to supplier lead times which is approximately 2/22/21

Notify me when back in stock

RM862.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM862.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange