You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACS06E14S-2P-472

Circular Connector, AC Series, Straight Plug, 4 Contacts, Solder Pin - Contacts Not Supplied

AMPHENOL ACS06E14S-2P-472
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACS06E14S-2P-472
Order Code:
1939128
Product Range
AC Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
ACS06E14S-2P-472   Datasheet
See all Technical Docs

Product Range Selector (AC Series, MIL-DTL-5015 Series Equivalent)

See all from this product range

Product Overview

The ACS06E14S-2P-472 from Amphenol is AC series, MIL-DTL-5015 series equivalent straight plug with 4 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
  • High reliability
  • Alternate insert positioning
  • Single key/keyway shell polarization
  • Operating temperature range from -55°C to +125°C
  • Minimum mating life of 100 cycles and salt spray of 48hour
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
  • Aluminium alloy body material with black zinc alloy plating
  • Copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Series

:
Straight Plug

:
4Contacts

:
Solder Pin - Contacts Not Supplied

:
Threaded

:
14S-2

:
Aluminium Alloy Body

:
Black Zinc Alloy

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

RM257.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM257.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM224.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM191.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM174.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM169.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --