You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACS06E14S-6SB-025

Circular Connector, AC-B Series, Straight Plug, 6 Contacts, Solder Socket, Reverse Bayonet, 14S-6

AMPHENOL ACS06E14S-6SB-025
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACS06E14S-6SB-025
Order Code:
1939153
Product Range
AC-B Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Range Selector (AC-B Series, MIL-DTL-5015 Series Equivalent)

See all from this product range

Product Overview

The ACS06E14S-6SB-025 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file number E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Salt spray exposure of 48hours to 200hour
  • Neoprene insulator and silicone, neoprene or viton seals
  • Aluminium alloy body material with black zinc cobalt plating
  • Copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC-B Series

:
Straight Plug

:
6Contacts

:
Solder Socket

:
Reverse Bayonet

:
14S-6

:
Aluminium Alloy Body

:
Black Zinc Cobalt

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

RM315.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM315.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM295.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM266.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --