You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJD1212-0050

Audio / Video Cable Assembly, RJ45 Socket, XLR Plug, 3 Way, x 2, 19.68 ", 500 mm, Black

RJD1212-0050 - Audio / Video Cable Assembly, RJ45 Socket, XLR Plug, 3 Way, x 2, 19.68 ", 500 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
RJD1212-0050
Order Code:
2771843
Product Range
Amphe Dante
Technical Datasheet:
RJD1212-0050   Datasheet
See all Technical Docs

Product Range Selector (Amphe Dante)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Socket

:
XLR Plug, 3 Way, x 2

:
19.68"

:
500mm

:
Black

:
Amphe Dante

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RJD1212-0050 from Amphenol is a Dante® audio to analogue audio adapter with one RJ45 (Ethernet) Dante input and dual XLR male analogue output in a moulded housing. It enables simple connection of analogue equipment to a Dante network and can receive audio channels from a Dante network and provide studio-quality, low-latency audio via an XLR connector to analogue audio equipment. Any audio available on the Dante network can be routed via the XLR outputs to an amplifier, powered speaker, mixing console, digital signal processor (DSP) or other analogue audio device. This device requires a 48V power source which must be provided by a Power over Ethernet (PoE) switch or a PoE injector.
  • 2W power consumption
  • PVC 60P black colour housing
  • Analogue audio output is +4dBu at 0dBFS, output impedance is 150 ohm balanced /75ohm unbalanced
  • DANTE® AUDIO with 100Mbps speed, bit depth of 24bit and 48KHz (default) sample rate
  • IP41 protection
  • Operating temperature range from -5°C to +60°C (23°F to +140°F)
  • RJ45 metal connector with integrated LED
  • Length is 500mm
  • Resilient cable strain relief

Applications

Audio

Footnotes

If using a PoE injector, it must be IEEE 802.3af compliant.
Best Seller

1 In stock Need more?

1 available for 3 - 4 business days delivery

RM1,194.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,194.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange