You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

U77-A1114-100T

Cage, SFP, 1 x 1 (Single), Without Heat Sink, Without Light Pipe, Through Hole, Press-Fit

U77-A1114-100T - Cage, SFP, 1 x 1 (Single), Without Heat Sink, Without Light Pipe, Through Hole, Press-Fit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
U77-A1114-100T
Order Code:
1849934

Product Overview

The U77-A1114-100T is a 1-row standard SFP Single Cage with bright tin-plated copper alloy pin contacts and UL94V-0 glass reinforced lead-free process solder reflow housing. The SFP connector series is a 20-position connector and cage combo for mounting to a host PCB with a metal cage enclosing the connector. This connector is similar to the Gigabit Interface Converter Interface (GBIC), but they are smaller in size and operate at much faster data transfer rates. The single-port and stacked versions are rated up to 10Gbps. The cage is an one-piece construction with enhanced transceiver mating tabs presently available in press-fit version.
  • Hot swappable
  • Enhanced EMI version incorporate stainless steel ground tabs
  • 3.3V at 0.5A Maximum operating voltage
  • 250 Mating cycles durability
  • 1.8mm Solder tail

Applications

Fibre Optics, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SFP Cage

:
1 x 1 (Single)

:
Without Heat Sink

:
Without Light Pipe

:
Through Hole, Press-Fit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2,672 In stock Need more?

2,672 available for 3 - 4 business days delivery

RM8.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM7.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange