You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD1851RZ-J - 

Digital to Analogue Converter, 16 bit, 48 MSPS, ± 4.75V to ± 5.25V, SOIC, 16 Pins

AD1851RZ-J - Digital to Analogue Converter, 16 bit, 48 MSPS, ± 4.75V to ± 5.25V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD1851RZ-J
Order Code:
2457459
Product Range
AD1851 Series
Technical Datasheet:
AD1851RZ-J   Datasheet
See all Technical Docs

Product Overview

The AD1851RZ-J is a 16-bit monolithic PCM audio Digital-to-analog Converter (DAC) provides a voltage output amplifier, serial-to-parallel register and voltage reference. The digital portion of the AD1851 is fabricated with CMOS logic elements that are provided by Analog Devices 2µm ABCMOS process. The analog portion of the AD1851 is fabricated with bipolar and MOS devices as well as thin-film resistors. Laser-trimming of the linearity error affords low total harmonic distortion. An optional linearity trim pin is provided to allow residual differential linearity error at midscale to be eliminated. This feature is particularly valuable for low distortion reproductions of low amplitude signals. Output glitch is also small, contributing to the overall high level of performance. The output amplifier achieves fast settling and high slew rates, providing a full ±3V signal at load currents up to 8mA. When used in current output mode, the AD1851 provides a ±1mA output signal.
  • Fast settling permits 16x oversampling
  • Pin-compatible with AD1856 & AD1860 audio DACs
  • 2s Complement, serial input

Applications

Consumer Electronics, Audio, Automation & Process Control

Product Information

:
16bit
:
48MSPS
:
-
:
± 4.75V to ± 5.25V
:
SOIC
:
16Pins
:
Serial
:
-25°C
:
70°C
:
AD1851 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD1851RZ-J

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM62.17   10+ RM57.14   25+ RM54.20   100+ RM48.27   250+ RM45.89   500+ RM42.95   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

2323427 - Digital to Analogue Converter, 16 bit, 2 MSPS, SPI, 2.7V to 5.5V, VSSOP, 8 Pins

View all alternatives / recommendations
RM79.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM79.06
 
10+ RM71.74
 
25+ RM67.41
 
50+ RM64.91
 
100+ RM58.37