62 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | RM133.500 |
10+ | RM116.710 |
62+ | RM108.310 |
124+ | RM99.910 |
310+ | RM91.510 |
Product Information
Product Overview
AD5754BREZ is a quad, 16bit, serial input, voltage output DAC. The device operates from single supply voltages from +4.5V up to +16.5V or dual-supply voltages from ±4.5V up to ±16.5V. Nominal full-scale output range is software-selectable from +5V, +10V, +10.8V, ±5V, ±10V, or ±10.8V. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. It offers monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, and 10µs maximum settling time. It uses a serial interface that operates at clock rates up to 30MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output and straight binary for a unipolar output. Typical applications include industrial automation, closed-loop servo control, process control, automotive test and measurement and PLCs.
- DNL error of ±1 LSB maximum
- Total unadjusted error (TUE) of 0.1% FSR maximum
- Settling time of 10µs typical
- Integrated reference buffers
- Simultaneous updating via active-low LDAC
- Asynchronous active-low CLR to zero scale or midscale
- DSP-/microcontroller-compatible serial interface
- Available in 24 lead TSSOP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP-EP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
± 4.5V to ± 16.5V
24Pins
-40°C
16-bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate