You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD633JRZ

Divider/Multiplier, 3 Amplifiers, 1MHz Small Signal BW, 20V/µs slew, 8V to 18V Supply, SOIC-8

ANALOG DEVICES AD633JRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD633JRZ
Order Code:
9426221
Product Range
AD633 Series
Technical Datasheet:
AD633JRZ   Datasheet
See all Technical Docs

Product Range Selector (AD633 Series)

See all from this product range

Alternatives for AD633JRZ

Product Overview

The AD633JRZ is a functionally complete, 4-quadrant Analogue Multiplier. It includes high impedance, differential X and Y inputs and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. It is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µVrms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate and the ability to drive capacitive loads make this useful in a wide variety of applications where simplicity and cost are key concerns.
  • 4-quadrant Multiplication
  • Laser-trimmed accuracy and stability
  • High impedance unity-gain summing input
  • Total error within 2% of full scale
  • Differential high impedance X and Y inputs
  • High impedance unity-gain summing input

Applications

Industrial, Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AD633 Series

:
8V

:
18V

:
1

:
3 Amplifier

:
20V/µs

:
SOIC

:
8Pins

:
0°C

:
70°C

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM46.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM46.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM41.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM39.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM38.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM32.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM30.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM28.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM28.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --