You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD637-EVALZ - 

Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input

AD637-EVALZ - Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input
AD637-EVALZ - Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD637-EVALZ
Order Code:
2377770
Product Range
AD637 Series
Technical Datasheet:
AD637-EVALZ   Datasheet
See all Technical Docs

Product Overview

The AD637 series complete high accuracy RMS-to-DC Converter that computes the true RMS value of any complex waveform. It is performance that is unprecedented in integrated circuit RMS-to-DC converters and comparable to discrete and modular techniques in accuracy, bandwidth and dynamic range. The AD637 computes the true root mean square, mean square or absolute value of any complex AC (AC plus DC) input waveform and gives an equivalent DC output voltage. The true RMS value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The RMS value of a statistical signal relates to the standard deviation of the signal. Superior crest factor compensation permits measurements of signals with crest factors of up to 10 with less than 1% additional error. The wide bandwidth of the AD637 permits the measurement of signals up to 600kHz with inputs of 200mVrms and up to 8MHz when the input levels are above 1Vrms.
  • High accuracy - 0.02% maximum Nonlinearity, 0 to 2Vrms input
  • High accuracy - 0.1% additional Error to crest factor of 3
  • Computes true RMS, square, mean square and absolute value
  • 60dB Output range
  • Chip select/power-down feature allows analogue three-state operation
  • Chip select/power-down feature allows quiescent current reduction from 2.2mA to 350µA

Applications

Signal Processing

Product Information

:
Analog Devices
:
AD637
:
Data Converter
:
RMS to DC Converter
:
Eval Board AD637
:
AD637 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM588.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM588.25