You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7306JNZ

Line Receiver RS232/RS485, 3 Drivers, 4.75V-5.25V supply, DIP-24

AD7306JNZ - Line Receiver RS232/RS485, 3 Drivers, 4.75V-5.25V supply, DIP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7306JNZ
Order Code:
1438409
Product Range
AD7306 Series
Technical Datasheet:
AD7306JNZ   Datasheet
See all Technical Docs

Product Overview

The AD7306JNZ is a powered Line Driver/Receiver provides an interface between TTL signal levels and dual standard EIA RS-232/RS-422 signal levels. The part contains two RS-232 drivers, one RS-422 driver, one RS-232 receiver and one receiver path which can be configured either as RS-232 or as RS-422. An internal charge pump voltage converter facilitates operation from a single 5V power supply. The internal charge pump generates ±10V levels allowing RS-232 output levels to be developed without the need for external bipolar power supplies. A highly efficient charge pump design allows operation using non polarized, miniature 0.1µF capacitors. This gives a considerable saving in printed circuit board space over conventional products which can use up to 10µF capacitors. The charge pump output voltages may also be used to power external circuitry which requires dual supplies. This is often an essential requirement to meet tight system timing specifications.
  • Short circuit protection
  • Excellent noise immunity
  • Low power BiCMOS technology
  • High speed, low skew RS-422 operation

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS232, RS422

:
3Drivers

:
2Receivers

:
4.75V

:
5.25V

:
DIP

:
24Pins

:
0°C

:
70°C

:
AD7306 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

RM70.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM70.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM64.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM62.93
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM61.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.