You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD734ANZ

Divider/Multiplier, 4 Amplifiers, 10Hz to 10MHz, 450V/µs slew, 8V to 16.5V Supply, DIP-14

ANALOG DEVICES AD734ANZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD734ANZ
Order Code:
9603573
Product Range
AD734 Series
Technical Datasheet:
AD734ANZ   Datasheet
See all Technical Docs

Product Range Selector (AD734 Series)

See all from this product range

Alternatives for AD734ANZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD734ANZ is a 10MHz 4-quadrant Multiplier/Divider that is pin compatible with the industry-standard AD534 and provides the transfer function W = XY/U. The AD734 provides a low impedance voltage output with a full power (20V p-p) bandwidth of 10MHz. Total static error (scaling, offsets and nonlinearities combined) is 0.1% of full scale. Distortion is typically less than -80dBc and guaranteed. The low capacitance X, Y and Z inputs are fully differential. In most applications, no external components are required to define the function. The internal scaling (denominator) voltage U is 10V derived from a buried-Zener voltage reference. A new feature provides the option of substituting an external denominator voltage, allowing the use of the AD734 as a two-quadrant divider with a 1000:1 denominator range and a signal bandwidth that remains 10MHz to a gain of 20dB, 2MHz at a gain of 40dB and 200kHz at a gain of 60dB, for a gain-bandwidth product of 200MHz.
  • High accuracy
  • 0.1% Typical error
  • High speed
  • 10MHz Full power bandwidth
  • 200ns Settling to 0.1% at full power
  • Low distortion
  • Low noise

Applications

Signal Processing, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AD734 Series

:
8V

:
16.5V

:
1

:
4 Amplifier

:
450V/µs

:
DIP

:
14Pins

:
-40°C

:
85°C

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM148.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM148.47
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM145.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM136.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM130.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM127.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM111.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM110.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --