You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7581JNZ - 

Analogue to Digital Converter, 8 bit, 1.88 kSPS, Single Ended, Parallel, Single

AD7581JNZ - Analogue to Digital Converter, 8 bit, 1.88 kSPS, Single Ended, Parallel, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7581JNZ
Order Code:
1079377
Product Range
AD7581 Series
Technical Datasheet:
AD7581JNZ   Datasheet
See all Technical Docs

Product Overview

The AD7581JNZ is a microprocessor compatible memory buffered Data Acquisition System on a monolithic CMOS chip. It consists of a 8-bit successive approximation A/D Converter, a 8-channel multiplexer, 8x8 dual-port RAM, three-state DATA drivers (for interface), address latches and microprocessor compatible control logic. The successive-approximation conversion takes place on continuous channel sequencing, basis using microprocessor control signals for the clock.
  • No missed codes over full temperature range
  • CMOS/TTL compatible digital inputs
  • Ratiometric capability
  • Interleaved DMA operation
  • Fast conversion
  • A/D Process totally transparent to µP

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
8bit
:
1.88kSPS
:
Single Ended
:
Parallel
:
Single
:
-
:
5V
:
DIP
:
28Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7581JNZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM226.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM226.42
 
5+ RM219.92
 
10+ RM212.76
 
25+ RM202.53
 
50+ RM193.55
 
100+ RM185.20
 
250+ RM174.61