You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7628KNZ - 

Digital to Analogue Converter, 8 bit, 2.9 MSPS, Parallel, 12V to 15V, DIP, 20 Pins

AD7628KNZ - Digital to Analogue Converter, 8 bit, 2.9 MSPS, Parallel, 12V to 15V, DIP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7628KNZ
Order Code:
2305686
Product Range
AD7628 Series
Technical Datasheet:
AD7628KNZ   Datasheet
See all Technical Docs

Product Overview

The AD7628KNZ is a monolithic dual 8-bit Digital-to-analog Converter featuring excellent DAC-to-DAC matching. Separate on-chip latches are provided for DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7628 load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors. The device operates from a 12 to 15V power supply and is TTL-compatible over this range. It offers excellent four quadrant multiplication characteristics with a separate reference input and feedback resistor for each DAC.
  • 20mW Low power dissipation
  • Latch free

Applications

Communications & Networking

Product Information

:
8bit
:
2.9MSPS
:
Parallel
:
12V to 15V
:
DIP
:
20Pins
:
Parallel
:
-40°C
:
85°C
:
AD7628 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7628KNZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

30 In stock

30 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM44.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM44.52
 
10+ RM40.10
 
25+ RM37.72
 
50+ RM35.45
 
100+ RM33.63
 
250+ RM31.62
 
500+ RM28.68