You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7708BRUZ - 

Analogue to Digital Converter, Rail to Rail, 16 bit, 1.4 kSPS, Differential, Single Ended

AD7708BRUZ - Analogue to Digital Converter, Rail to Rail, 16 bit, 1.4 kSPS, Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7708BRUZ
Order Code:
1651254
Product Range
AD7708 Series
Technical Datasheet:
AD7708BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7708BRUZ is a complete analog front-ends sigma-delta Analog-to-Digital Controller for low frequency measurement applications. The AD7718 contains a 16-bit ADC with PGA and can be configured as 4/5 fully differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. Input signal ranges from 20mV to 2.56V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32kHz crystal with an on-board PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate.
  • Factory-calibrated
  • Single conversion cycle setting
  • Programmable gain front end
  • VREF Select™ Allows absolute and ratiometric measurement capability
  • 3-wire serial SPI®/QSPI™/MICROWIRE™/DSP compatible Schmitt-trigger on SCLK
  • On-chip functions - rail-to-rail input buffer and PGA, 2-bit digital I/O port

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information

:
16bit
:
1.4kSPS
:
Differential, Single Ended
:
Serial, SPI
:
-
:
2.7V
:
5.25V
:
TSSOP
:
28Pins
:
-40°C
:
85°C
:
10 Channel 16-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7708BRUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

100 In stock

100 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/24/20

RM39.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM39.54
 
10+ RM35.57
 
25+ RM33.46
 
50+ RM31.44
 
100+ RM29.88
 
250+ RM28.06