You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7780BRZ - 

Analogue to Digital Converter, 24 bit, 16.7 SPS, Single Ended, 2 Wire, Serial, Single, 2.7 V

AD7780BRZ - Analogue to Digital Converter, 24 bit, 16.7 SPS, Single Ended, 2 Wire, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7780BRZ
Order Code:
1827290
Product Range
AD7780 Series
Technical Datasheet:
AD7780BRZ   Datasheet
See all Technical Docs

Product Overview

The AD7780BRZ is a 24-bit pin-programmable ultralow power sigma-delta Analog-to-digital Converter (ADC) for bridge sensor products. Consuming only 330µA, the AD7780 is particularly suitable for portable or battery-operated products where very low power is required. It also has a power-down mode that allows the user to switch-OFF the power to the bridge sensor and power down the AD7780 when not converting, thus increasing the battery life of the product. For ease of use, all the features of the converter are controlled by dedicated pins. Each time a data read occurs, eight status bits are appended to the 24-bit conversion. These status bits contain a pattern sequence that can be used to confirm the validity of the serial transfer.
  • Pin-programmable filter response
  • Pin-programmable in-amp gain
  • Pin-programmable power-down and reset
  • Status function
  • Internal clock oscillator
  • Internal bridge power-down switch
  • Independent interface power supply
  • 2-wire serial interface - SPI compatible and Schmitt trigger on SCLK

Applications

Consumer Electronics, Automation & Process Control, Portable Devices

Product Information

:
24bit
:
16.7SPS
:
Single Ended
:
2 Wire, Serial
:
Single
:
2.7V
:
5.25V
:
SOIC
:
14Pins
:
-40°C
:
105°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

94 In stock

94 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM38.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM38.79
 
10+ RM34.92
 
25+ RM32.85
 
50+ RM30.87
 
100+ RM29.29
 
250+ RM27.51
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.