You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7785BRUZ - 

Analogue to Digital Converter, 20 bit, 470 SPS, Differential, Microwire, QSPI, SPI, Single, 2.7 V

AD7785BRUZ - Analogue to Digital Converter, 20 bit, 470 SPS, Differential, Microwire, QSPI, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7785BRUZ
Order Code:
1498672
Product Range
AD7785 Series
Technical Datasheet:
AD7785BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7785BRUZ is a 3-channel low noise, low power 20-bit sigma-delta Analog-to-digital Converter (ADC) with on-chip in-amp and reference. It is a complete analog front end for high precision measurement applications. The on-chip low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64 the rms noise is 40nV when the update rate equals 4.17Hz. The device contains a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents and a bias voltage generator. The bias voltage generator sets the common-mode voltage of a channel to AVDD/2. It can be operated with either the internal clock or an external clock.
  • Low noise programmable gain instrumentation amp
  • Band gap reference with 4ppm/°C drift typical
  • Internal clock oscillator
  • Programmable current sources
  • On-chip bias voltage generator
  • Burnout currents
  • Independent interface power supply
  • 3-wire serial SPI®/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on SCLK

Applications

Test & Measurement, Automation & Process Control

Product Information

:
20bit
:
470SPS
:
Differential
:
Microwire, QSPI, SPI
:
Single
:
2.7V
:
5.25V
:
TSSOP
:
16Pins
:
-40°C
:
105°C
:
Triple 20-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7785BRUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

96 In stock

96 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

96 will be available for delivery on 1/8/20

RM41.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM41.76
 
10+ RM37.59
 
25+ RM35.37
 
50+ RM33.22
 
100+ RM31.52
 
250+ RM29.62