You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7788ARMZ - 

Analogue to Digital Converter, 16 bit, 16.6 SPS, Differential, SPI, Single, 2.7 V

AD7788ARMZ - Analogue to Digital Converter, 16 bit, 16.6 SPS, Differential, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7788ARMZ
Order Code:
2305565
Product Range
AD7788 Series
Technical Datasheet:
AD7788ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD7788ARMZ is a low power 16-bit sigma-delta Analog-to-digital Converter (ADC) for low frequency measurement applications. The device operates from an internal clock. Therefore, the user does not have to supply a clock source to the devices. The output data rate is 16.6Hz, which gives simultaneous 50/60Hz rejection.
  • Internal clock oscillator
  • VDD monitor channel
  • 3-wire serial SPI®/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on SCLK

Applications

Portable Devices, Sensing & Instrumentation, Test & Measurement, Consumer Electronics

Product Information

:
16bit
:
16.6SPS
:
Differential
:
SPI
:
Single
:
2.7V
:
5.25V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD7788ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

27 In stock

27 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

80 will be available for delivery on 10/27/19

More stock available week commencing 12/23/19

RM21.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM21.89
 
10+ RM19.51
 
25+ RM17.59
 
50+ RM16.77
 
100+ RM16.04
 
250+ RM14.52