You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7792BRUZ

Analogue to Digital Converter, Dual, 16 bit, 470 SPS, Differential, Serial, Single, 2.7 V

AD7792BRUZ - Analogue to Digital Converter, Dual, 16 bit, 470 SPS, Differential, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7792BRUZ
Order Code:
1078330
Product Range
AD7792 Series
Technical Datasheet:
AD7792BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7792BRUZ is a 3-channel, low noise, low power, 16-bit Σ-Δ Analogue-to-digital Converter with on-chip in-amp and reference. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the Analogue-to-digital Converter. With a gain setting of 64, the rms noise is 40nV when the update rate equals 4.17Hz. The devices contain a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents and a bias voltage generator. The bias voltage generator sets the common-mode voltage of a channel to AVDD/2.
  • 400µA Typical current
  • 1µA Maximum power-down
  • Band gap reference with 4ppm/°C drift typical
  • 3 Differential inputs
  • Programmable current sources
  • On-chip bias voltage generator
  • Independent interface power supply
  • Low noise programmable gain instrumentation amp

Applications

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation, Portable Devices, Signal Processing

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information


:
16bit

:
470SPS

:
Differential

:
Serial

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
16Pins

:
-40°C

:
105°C

:
Triple 16-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

281 In stock Need more?

281 available for 3 - 4 business days delivery

RM43.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM43.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM39.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM37.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM36.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM31.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM28.26