You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7793BRUZ

Analogue to Digital Converter, 24 bit, 470 SPS, Differential, Serial, Single, 2.7 V

AD7793BRUZ - Analogue to Digital Converter, 24 bit, 470 SPS, Differential, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7793BRUZ
Order Code:
9453067
Product Range
AD7793 Series
Technical Datasheet:
AD7793BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7793 are 3-channel 24-bit, low noise, low power Sigma-Delta ADC with on-chip instrumentation amplifier and reference for high precision measurement applications. Signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the rms noise is 40 nV when the update rate equals 4.17 Hz. The complete analogue front ends device contains a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents and a bias voltage generator. The bias voltage generator sets the common-mode voltage of a channel to AVDD/2. ADC can be operated with either the internal clock or an external clock. The output data rate from the part is software programmable and can be varied from 4.17Hz to 470Hz.
  • Up to 23 bits effective resolution
  • 400µA Typical current
  • Low noise programmable gain instrumentation amp
  • Band gap reference with 4ppm/°C drift typical
  • Internal clock oscillator
  • Simultaneous 50/60Hz rejection
  • Programmable current sources
  • Independent interface power supply

Applications

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
470SPS

:
Differential

:
Serial

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
16Pins

:
-40°C

:
105°C

:
Triple 24-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for AD7793BRUZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM50.48   10+ RM43.41   25+ RM41.16   50+ RM38.93   100+ RM36.71   250+ RM34.89   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

178 In stock

135 available for 1 - 2 business days delivery
43 available for 3 - 4 business days delivery

Available until stock is exhausted

RM49.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM49.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM45.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM43.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM41.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM36.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.