You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7794BRUZ - 

Analogue to Digital Converter, 24 bit, 470 SPS, Differential, Serial, Single, 2.7 V

AD7794BRUZ - Analogue to Digital Converter, 24 bit, 470 SPS, Differential, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7794BRUZ
Order Code:
1078329
Product Range
AD7794 Series
Technical Datasheet:
AD7794BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD7794BRUZ is a 6-channel 24-bit Low Power Sigma-Delta (Σ-Δ) ADC on-chip in-amp and reference for high precision measurement applications. It contains a low noise 24-bit Σ-Δ ADC with six differential inputs. The on-chip low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. The complete analogue front ends device contains a precision low noise low drift internal band gap reference and can also accept up to two external differential references. Other on-chip features include programmable excitation current sources, burnout currents and a bias voltage generator that is used to set the common-mode voltage of a channel to AVDD/2. The low-side power switch can be used to power down bridge sensors between conversions minimizing the system's power consumption. ADC can be operated with either the internal clock or an external clock. The output data rate from the part is software programmable and can be varied from 4.17Hz
  • Up to 23 bits effective resolution
  • 400µA Typical current
  • Low noise programmable gain instrumentation amp
  • Band gap reference with 4ppm/°C drift typical
  • Internal clock oscillator
  • Simultaneous 50/60Hz rejection
  • Programmable current sources
  • On-chip bias voltage generator
  • Low-side power switch

Applications

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation, Medical

Product Information

:
24bit
:
470SPS
:
Differential
:
Serial
:
Single
:
2.7V
:
5.25V
:
TSSOP
:
24Pins
:
-40°C
:
105°C
:
Hex 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

88 In stock

88 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

RM53.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM53.17
 
10+ RM48.23
 
25+ RM45.32
 
50+ RM43.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.