You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD7983BRMZ - 

Analogue to Digital Converter, 16 bit, 1.33 MSPS, Differential, Microwire, QSPI, SPI, Single

AD7983BRMZ - Analogue to Digital Converter, 16 bit, 1.33 MSPS, Differential, Microwire, QSPI, SPI, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7983BRMZ
Order Code:
2395755
Product Range
AD7983 Series
Technical Datasheet:
AD7983BRMZ   Datasheet
See all Technical Docs

Product Overview

The AD7983BRMZ is a 16-bit successive approximation Analog-to-digital Converter (ADC) that operates from a single power supply VDD. It contains a low power high speed sampling ADC and a versatile serial interface port. On the CNV rising edge, it samples an analog input IN+ between 0V to REF with respect to a ground sense IN-. The reference voltage REF is applied externally and can be set independent of the supply voltage VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator.
  • Pseudo differential analog input range
  • No pipeline delay
  • Proprietary serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
16bit
:
1.33MSPS
:
Differential
:
Microwire, QSPI, SPI
:
Single
:
2.375V
:
2.625V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
Single 16-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM87.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM87.61
 
5+ RM84.67
 
10+ RM81.64
 
25+ RM77.71
 
50+ RM74.93