You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8000YRDZ - 

Operational Amplifier, Single, 1 Amplifier, 1.5 GHz, 4100 V/µs, 4.5V to 12V, SOIC, 8 Pins

AD8000YRDZ - Operational Amplifier, Single, 1 Amplifier, 1.5 GHz, 4100 V/µs, 4.5V to 12V, SOIC, 8 Pins
AD8000YRDZ - Operational Amplifier, Single, 1 Amplifier, 1.5 GHz, 4100 V/µs, 4.5V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8000YRDZ
Order Code:
1078301
Product Range
AD8000 Series
Technical Datasheet:
AD8000YRDZ   Datasheet
See all Technical Docs

Product Overview

The AD8000YRDZ is a 1.5GHz Ultrahigh Speed Operational Amplifier ideal for a variety of applications including high speed instrumentation. Using eXtra Fast Complementary Bipolar (XFCB) process, the high performance current Feedback amplifier can achieve a small signal bandwidth of 1.5GHz and a slew rate of 4100V/µs. It has low spurious-free dynamic range (SFDR) of 75dBc at 20MHz and input voltage noise of 1.6nV/√Hz. The AD8000 can drive over 100mA of load current with minimal distortion. The amplifier can operate on +5V to ±6V. With a differential gain of 0.02%, differential phase of 0.01° and 0.1dB flatness out to 170MHz, it has excellent video specifications, which ensure that even the most demanding video systems maintain excellent fidelity. The AD8000 power-down mode reduces the supply current to 1.3mA.
  • 12ns 0.1% Settling time
  • Excellent video specifications
  • 0.02% Differential gain
  • Low distortion over wide bandwidth
  • Low noise
  • 100mA High output current
  • 13.5mA Supply current

Applications

Imaging, Video & Vision, Sensing & Instrumentation, RF Communications

Product Information

:
1 Amplifier
:
1.5GHz
:
4100V/µs
:
4.5V to 12V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
AD8000 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

45 In stock

45 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

294 will be available for delivery on 1/30/20

RM16.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.41
 
10+ RM14.65
 
25+ RM13.17
 
50+ RM12.56
 
100+ RM12.03
 
250+ RM10.88
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.