You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8099ACPZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 510 MHz, 1.35 kV/µs, 5V to 12V, LFCSP, 8 Pins

AD8099ACPZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 510 MHz, 1.35 kV/µs, 5V to 12V, LFCSP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8099ACPZ-REEL7
Order Code:
2460978
Product Range
AD8099 Series
Technical Datasheet:
AD8099ACPZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8099ACPZ-REEL7 is an ultralow distortion high speed Operational Amplifier for use with DAC buffers. The AD8099 features a new, highly linear, low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. ADI's proprietary next generation XFCB process enables such high-performance amplifiers with relatively low power. The AD8099 features external compensation, which lets the user set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 also features an extremely high slew rate of 1350V/µs, giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The AD8099 settles to 0.1% in 18ns and recovers from overdrive in 50ns.
  • New pinout
  • 15mA Supply current
  • 0.5mV Maximum offset voltage

Applications

Signal Processing, Sensing & Instrumentation

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
510MHz
:
1.35kV/µs
:
5V to 12V
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
AD8099 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM20.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM20.62
 
10+ RM18.41
 
25+ RM16.57
 
50+ RM15.79
 
100+ RM15.10
 
250+ RM13.71
 
500+ RM12.27
 
1000+ RM10.60