You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8129ARZ - 

Differential Amplifier, Low Cost, 1 Amplifiers, 800 µV, 10 dB, 200 MHz, -40 °C, 85 °C

AD8129ARZ - Differential Amplifier, Low Cost, 1 Amplifiers, 800 µV, 10 dB, 200 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8129ARZ
Order Code:
1651276
Product Range
AD8129 Series
Technical Datasheet:
AD8129ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8129ARZ is a Differential to Single-ended Amplifier with extremely high CMRR at high frequency. Therefore, they can also be effectively used as high speed instrumentation amps or for converting differential signals to single-ended signals. The AD8129 is a low noise, high gain (10 or greater) version intended for applications over very long cables, where signal attenuation is significant. The AD8129 has very high input impedance on both inputs, regardless of the gain setting. The AD8129 has excellent common-mode rejection (70dB at 10MHz), allowing the use of low cost, unshielded twisted-pair cables without fear of corruption by external noise sources or crosstalk. The AD8129 has a wide power supply range from single +5 to ±12V, allowing wide common-mode and differential-mode voltage ranges while maintaining signal integrity.
  • Power-down
  • 1MR Differential high input impedance
  • ±10.5V Input common-mode range
  • 150°C Junction temperature

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
800µV
:
10dB
:
200MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
± 2.25V to ± 12.6V
:
1060V/µs
:
AD8129 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8129ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

202 In stock

202 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

294 will be available for delivery on 12/2/19

More stock available week commencing 12/30/19

RM16.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.78
 
10+ RM15.00
 
25+ RM13.47
 
50+ RM12.85
 
100+ RM12.27
 
250+ RM11.16
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.