You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8130ARMZ - 

Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 1 dB, 270 MHz, -40 °C, 85 °C

AD8130ARMZ - Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 1 dB, 270 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8130ARMZ
Order Code:
1660990
Product Range
AD8130 Series
Technical Datasheet:
AD8130ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8130ARMZ is a 270MHz Differential Receiver Amplifier designed as receiver for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analogue or digital video signals and for high speed data transmission. It is differential to single ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amp or for converting differential signals to single-ended signals. The AD8130 is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user-adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. The amplifier has very high input impedance on both inputs, regardless of the gain setting.
  • High speed
  • High CMRR
  • 1MR Differential high input impedance
  • 12.5nV/√Hz Low noise
  • Low distortion
  • -79dBc Worst harmonic at 5MHz
  • User-adjustable gain
  • No external components for G = +1

Applications

Signal Processing, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
1.8mV
:
1dB
:
270MHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
± 2.25V to ± 12.6V
:
1090V/µs
:
AD8130 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8130ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

359 In stock

359 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM16.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.61
 
10+ RM14.85
 
25+ RM13.34
 
50+ RM12.72
 
100+ RM12.15
 
250+ RM11.05