You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8226BRZ - 

Instrument Amplifier, 1 Amplifier, 50 µV, 0.6 V/µs, 1.5 MHz, 2.2V to 36V, ± 1.35V to ± 18V, NSOIC

AD8226BRZ - Instrument Amplifier, 1 Amplifier, 50 µV, 0.6 V/µs, 1.5 MHz, 2.2V to 36V, ± 1.35V to ± 18V, NSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8226BRZ
Order Code:
2462027
Product Range
AD8226 Series
Technical Datasheet:
AD8226BRZ   Datasheet
See all Technical Docs

Product Overview

The AD8226BRZ is a Wide Supply Range Rail-to-rail Output Instrumentation Amplifier that requires only one external resistor to set any gain between 1 and 1000. It is designed to work with a variety of signal voltages. A wide input range and rail-to-rail output allow the signal to make full use of the supply rails. Because the input range also includes the ability to go below the negative supply, small signals near ground can be amplified without requiring dual supplies. The AD8226 operates on supplies ranging from ±1.35 to ±18V for dual supplies and 2.2 to 36V for single supply. The robust amplifier inputs are designed to connect to real world sensors. In addition to its wide operating range, the AD8226 can handle voltages beyond the rails. This is perfect for multichannel, space-constrained industrial applications and is designed with a minimum gain of 1 and can easily handle ±10V signals.
  • Gain set with 1 resistor (G = 1 to 1000)
  • Input voltage goes below ground
  • Inputs protected beyond supplies
  • Very wide power supply range
  • 22nV/√Hz Input noise
  • 350µA Typical supply current

Applications

Industrial, Automotive, Medical, Portable Devices, Signal Processing

Product Information


:
1 Amplifier

:
50µV

:
0.6V/µs

:
1.5MHz

:
2.2V to 36V, ± 1.35V to ± 18V

:
NSOIC

:
8Pins

:
Rail to Rail

:
120dB

:
-40°C

:
125°C

:
AD8226 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM21.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM21.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM19.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM18.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM14.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM13.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM12.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.