You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8370AREZ - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 750 MHz, -40 °C, 85 °C, 3V to 5.5V

AD8370AREZ - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 750 MHz, -40 °C, 85 °C, 3V to 5.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8370AREZ
Order Code:
2313592
Technical Datasheet:
AD8370AREZ   Datasheet
See all Technical Docs

Product Overview

The AD8370AREZ is a digitally controlled Variable Gain Amplifier (VGA) provides precision gain control, high IP3 and low noise figure. The excellent distortion performance and wide bandwidth make the AD8370 a suitable gain control device for modern receiver designs. For wide input, dynamic range applications, the AD8370 provides two input ranges - high gain mode and low gain mode. A vernier, 7-bit, transconductance (gm) stage provides 28dB of gain range at better than 2dB resolution and 22dB of gain range at better than 1dB resolution. A second gain range, 17dB higher than the first, can be selected to provide improved noise performance. The AD8370 is powered on by applying the appropriate logic level to the PWUP pin. When powered down, the AD8370 consumes less than 4mA and offers excellent input to output isolation. The gain setting is preserved when operating in a power-down mode.
  • Programmable low and high gain (<2 dB resolution)
  • Serial 8-bit digital interface
  • Wide input dynamic range
  • Power-down
  • 7dB Noise figure at maximum gain

Applications

Signal Processing, RF Communications, Imaging, Video & Vision, Industrial

Product Information

:
1Channels
:
1 Amplifier
:
750MHz
:
-40°C
:
85°C
:
3V to 5.5V
:
TSSOP
:
16Pins
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8370AREZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

100 In stock

100 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

RM40.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40.73
 
10+ RM36.64
 
25+ RM34.50
 
50+ RM32.39
 
100+ RM30.78
 
250+ RM28.92