You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8506ARMZ - 

Operational Amplifier, Dual, 2 Amplifier, 95 kHz, 13 V/ms, ± 900mV to ± 2.5V, 1.8V to 5V, MSOP

AD8506ARMZ - Operational Amplifier, Dual, 2 Amplifier, 95 kHz, 13 V/ms, ± 900mV to ± 2.5V, 1.8V to 5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8506ARMZ
Order Code:
2460981
Product Range
AD8506 Series
Technical Datasheet:
AD8506ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8506ARMZ is a dual Micropower Amplifier with rail-to-rail input and output. Using a new circuit technology, this amplifier offers zero input crossover distortion (excellent PSRR and CMRR performance) and low bias current while operating with a supply current of less than 20µA per amplifier. This amplifier family offers the lowest noise in its power class. This combination of features makes the AD8506 amplifier ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail input op amp. Remote battery-powered sensors, handheld instrumentation, hazard detection (for example, smoke, fire and gas) and patient monitors can benefit from the features of the AD8506 amplifier.
  • 100dB Minimum PSRR
  • 105dB Typical CMRR
  • 20µA/amplifier Maximum very low supply current
  • 45nV/√Hz at 1kHz Low noise
  • 2.5mV Maximum offset voltage
  • 1pA Typical very low input bias current

Applications

Sensing & Instrumentation, Security, Consumer Electronics, Portable Devices

Product Information

:
2 Amplifier
:
95kHz
:
13V/ms
:
± 900mV to ± 2.5V, 1.8V to 5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
AD8506 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8506ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Stocked

RM8.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.23
 
10+ RM7.45
 
50+ RM6.63
 
100+ RM6.06
 
250+ RM5.44
 
500+ RM4.75