You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8659ARZ - 

Operational Amplifier, Quad, 4 Amplifier, 305 kHz, 0.08 V/µs, 2.7V to 18V, SOIC, 14 Pins

AD8659ARZ - Operational Amplifier, Quad, 4 Amplifier, 305 kHz, 0.08 V/µs, 2.7V to 18V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8659ARZ
Order Code:
2191717
Product Range
AD8659 Series
Technical Datasheet:
AD8659ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8659ARZ is a micropower precision quad CMOS Operational Amplifier with rail-to-rail input/output. It is optimized for low power and wide operating supply voltage range applications. The AD8659 operate from 2.7 to 18V with a typical quiescent supply current of 18µA. The device uses the patented DigiTrim® trimming technique, which achieves low offset voltage. The AD8659 also have high immunity to electromagnetic interference. The combination of low supply current, low offset voltage, very low input bias current, wide supply range and rail-to-rail input and output make the AD8659 ideal for current monitoring in process. The combination of precision specifications makes these devices ideal for DC gain and buffering of sensor front ends or high impedance input sources in wireless or remote sensors or transmitters.
  • Unity-gain stable
  • Excellent electromagnetic interference immunity
  • 22µA Maximum micropower at high voltage (18V)
  • 350µV Maximum low offset voltage
  • 20pA Maximum low input bias current
  • 230kHz Unity-gain crossover

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation, Industrial

Product Information

:
4 Amplifier
:
305kHz
:
0.08V/µs
:
2.7V to 18V
:
SOIC
:
14Pins
:
-40°C
:
125°C
:
AD8659 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8659ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM11.85  

Restricted Item Add
     

Each

1+ RM12.23   10+ RM10.40   100+ RM8.31   500+ RM7.27   1000+ RM6.06   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

146 In stock

146 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM15.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.78
 
10+ RM14.17
 
56+ RM13.39
 
112+ RM11.61
 
280+ RM11.01
 
504+ RM9.88