You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9117BCPZ - 

Digital to Analogue Converter, 14 bit, 125 MSPS, Serial, SPI, 1.8V to 3.3V, LFCSP, 40 Pins

AD9117BCPZ - Digital to Analogue Converter, 14 bit, 125 MSPS, Serial, SPI, 1.8V to 3.3V, LFCSP, 40 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9117BCPZ
Order Code:
2707250
Product Range
16 bit Switch Architecture Current Output DAC
Technical Datasheet:
AD9117BCPZ   Datasheet
See all Technical Docs

Product Overview

The AD9117BCPZ is a pin-compatible dual 14-bit low power Digital-to-analog Converter (DAC) provides a sample rate of 125 MSPS. This TxDAC® converter is optimized for the transmit signal path of communication systems. All the devices share the same interface and pinout, providing an upward or downward component selection path based on performance and resolution. It offers exceptional AC and DC performance and support update rates up to 125MSPS. The flexible power supply operating range of 1.8 to 3.3V and low power dissipation of the AD9116 makes it well suited for low power applications.
  • Low power
  • CMOS inputs with single-port operation
  • Easy interfacing to other components
  • SFDR to Nyquist
  • Differential current Outputs
  • Output common mode

Applications

Sensing & Instrumentation, Clock & Timing, Test & Measurement, Medical

Product Information

:
14bit
:
125MSPS
:
Serial, SPI
:
1.8V to 3.3V
:
LFCSP
:
40Pins
:
Parallel
:
-40°C
:
85°C
:
16 bit Switch Architecture Current Output DAC
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM73.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM73.79
 
5+ RM71.29
 
10+ RM68.76
 
25+ RM65.44
 
50+ RM63.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.