You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9163BBCZ

Digital to Analogue Converter, Quad-Switch, 16 bit, 12 GSPS, SPI, 2.375V to 2.625V, CSPBGA

AD9163BBCZ - Digital to Analogue Converter, Quad-Switch, 16 bit, 12 GSPS, SPI, 2.375V to 2.625V, CSPBGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9163BBCZ
Order Code:
2672024
Product Range
16 bit Quad-Switch Current Output DAC
Technical Datasheet:
AD9163BBCZ   Datasheet
See all Technical Docs

Product Overview

The AD9163BBCZ is a 16bit, 12GSPS, RF DAC and digital up converter in 169 pin CSPBGA package. This high performance, 16bit digital to analogue converter (DAC) supports data rates to 6GSPS. The DAC core is based on a quad switch architecture coupled with a 2 x interpolator filter that enables an effective DAC update rate of up to 12GSPS in some modes. The high dynamic range and bandwidth makes this DAC ideally suited for the most demanding high speed radio frequency (RF) DAC applications. Superior RF performance and deep interpolation rates enable use of the AD9163 in many wireless infrastructure applications including MC-GSM, W-CDMA, LTE and LTE-A. Bandwidth of up to 1GHz, complex NCO and digital up converter enable dual band and triple band direct RF synthesis of wireless infrastructure signals, eliminating costly analogue up converters A serial peripheral interface (SPI) configures the AD9163 and monitors the status of all the registers.
  • DAC update rate up to 12GSPS (minimum) and direct RF synthesis at 6GSPS (minimum)
  • DC to 6GHz in 2 × NRZ mode
  • 1.5GHz to 7.5GHz in mix-mode
  • Selectable interpolation (6x, 8x, 12x, 16x, 24x)
  • Excellent dynamic performance
  • ±2.7LSB integral nonlinearity (INL) and ±1.7LSB differential nonlinearity (DNL)
  • 2.375V to 2.625V VDD25_DAC analogue supply voltage and 1.14V to 1.326V (DVDD) digital supply voltage
  • Operating temperature range from -40°C to +85°C

Applications

Signal Processing, Communications & Networking

Warnings

ESD (electrostatic discharge) sensitive device. Proper ESD precautions should be taken to avoid performance degradation or loss of functionality.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
12GSPS

:
SPI

:
2.375V to 2.625V

:
CSPBGA

:
169Pins

:
Serial

:
-40°C

:
85°C

:
16 bit Quad-Switch Current Output DAC

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM564.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM564.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.