You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9708ARUZ - 

Digital to Analogue Converter, 8 bit, 125 MSPS, CMOS, Parallel, TTL, 2.7V to 5.5V, TSSOP, 28 Pins

AD9708ARUZ - Digital to Analogue Converter, 8 bit, 125 MSPS, CMOS, Parallel, TTL, 2.7V to 5.5V, TSSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9708ARUZ
Order Code:
2305696
Product Range
AD9708 Series
Technical Datasheet:
AD9708ARUZ   Datasheet
See all Technical Docs

Product Overview

The AD9708ARUZ is an 8-bit high performance low power CMOS Digital-to-analog Converter (DAC) specifically optimized for the transmit signal path of communication systems. The AD9708 offers exceptional AC and DC performance while supporting update rates up to 125MSPS. Its flexible single-supply operating range of 2.7 to 5.5V and low power dissipation are well suited for many applications. Its power dissipation can be further reduced to 45mW without a significant degradation in performance, by lowering the full-scale current output. In addition, a power-down mode reduces the standby power dissipation to approximately 20mW. It is manufactured on an advanced CMOS process. Segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a temperature compensated band-gap reference have been integrated to provide a complete monolithic DAC solution.
  • Differential current Outputs
  • Edge-triggered latches
  • Fast settling - 35ns full-scale settling to 0.1%

Applications

Communications & Networking, Signal Processing, Sensing & Instrumentation

Product Information

:
8bit
:
125MSPS
:
CMOS, Parallel, TTL
:
2.7V to 5.5V
:
TSSOP
:
28Pins
:
Parallel
:
-40°C
:
85°C
:
AD9708 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD9708ARUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

100 In stock

100 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM33.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM33.38
 
10+ RM30.04
 
25+ RM28.26
 
50+ RM26.56
 
100+ RM25.20
 
250+ RM23.71
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.