You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9726BSVZ - 

Digital to Analogue Converter, 16 bit, 400 MSPS, Serial, SPI, 2.37V to 2.63V, 3.13V to 3.47V, QFP

AD9726BSVZ - Digital to Analogue Converter, 16 bit, 400 MSPS, Serial, SPI, 2.37V to 2.63V, 3.13V to 3.47V, QFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9726BSVZ
Order Code:
1117883
Technical Datasheet:
AD9726BSVZ   Datasheet
See all Technical Docs

Product Overview

The AD9726BSVZ is a 16-bit Digital-to-analog Converter (DAC) offers leading edge performance at conversion rates of up to 400 MSPS. The device uses low voltage differential signaling (LVDS) inputs and includes internal 100R terminations. The analog output can be single-ended or differential current. An internal precision reference is included. The AD9726 also features synchronization logic to monitor and optimize the timing between incoming data and the sample clock. This reduces system complexity and simplifies timing requirements. An LVDS clock output is also available to drive an external data pump in either single data rate (SDR) or double data rate (DDR) mode. This device operation is fully programmable using the flexible serial port interface (SPI). The AD9726 is also fully functional in its default state for applications without a controller.
  • Dynamic performance
  • Precision calibrated linearity
  • Automatic data/clock timing synchronization
  • Single data rate or double data rate capable
  • Differential current Outputs
  • Internal precision reference
  • Extended industrial temperature range

Applications

Automation & Process Control, Metering, Sensing & Instrumentation, Industrial, Building Automation

Product Information

:
16bit
:
400MSPS
:
Serial, SPI
:
2.37V to 2.63V, 3.13V to 3.47V
:
QFP
:
80Pins
:
Parallel
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM244.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM244.06
 
5+ RM236.41
 
10+ RM231.83