You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9752ARZ

Digital to Analogue Converter, 12 bit, 125 MSPS, Parallel, 2.7V to 5.5V, 4.5V to 5.5V, SOIC

AD9752ARZ - Digital to Analogue Converter, 12 bit, 125 MSPS, Parallel, 2.7V to 5.5V, 4.5V to 5.5V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9752ARZ
Order Code:
9603883
Technical Datasheet:
AD9752ARZ   Datasheet
See all Technical Docs

Product Overview

The AD9752ARZ is a 12-bit high performance low power CMOS Digital-to-Analog-Converter (DAC) specifically optimized for the transmit signal path of communication systems. The device share the same interface options, small outline package and pinout, thus providing an upward or downward component selection path based on performance and resolution. The AD9752 offers exceptional AC and DC performance while supporting update rates up to 125 MSPS. It is flexible single-supply operating range of 4.5 to 5.5V and low power dissipation are well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 65mW without a significant degradation in performance, by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 20mW. Segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance.
  • Manufactured on an advanced CMOS process
  • High performance member of pin-compatible
  • Excellent spurious free dynamic range performance
  • On-chip 1.2V reference
  • Edge-triggered latches

Applications

Communications & Networking, Wireless, Consumer Electronics, RF Communications, Sensing & Instrumentation

Product Information


:
12bit

:
125MSPS

:
Parallel

:
2.7V to 5.5V, 4.5V to 5.5V

:
SOIC

:
28Pins

:
Parallel

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM73.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM73.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM67.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM64.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM63.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM54.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.