You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9754ARZ

Digital to Analogue Converter, 14 bit, 125 MSPS, Parallel, 4.5V to 5.5V, SOIC, 28 Pins

AD9754ARZ - Digital to Analogue Converter, 14 bit, 125 MSPS, Parallel, 4.5V to 5.5V, SOIC, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9754ARZ
Order Code:
1581896
Product Range
AD9754 Series
Technical Datasheet:
AD9754ARZ   Datasheet
See all Technical Docs

Product Overview

The AD9754ARZ is a 14-bit high performance low power CMOS Digital-to-analog Converter specifically optimized for the transmit signal path of communication systems. The AD9754 offers exceptional AC and DC performance while supporting update rates up to 125MSPS. The AD9754 flexible single-supply operating range of 4.5 to 5.5V and low power dissipation are well suited for many applications. Its power dissipation can be further reduced to a mere 65mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 20mW. The AD9754 is manufactured on an advanced CMOS process. Segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2V temperature compensated band-gap reference has been integrated to provide a complete monolithic DAC solution.
  • High performance member of pin-compatible TxDAC product family
  • Excellent spurious free dynamic range performance
  • CMOS-compatible 2.7 to 5.5V digital interface

Applications

Communications & Networking, Wireless, RF Communications, Sensing & Instrumentation

Product Information


:
14bit

:
125MSPS

:
Parallel

:
4.5V to 5.5V

:
SOIC

:
28Pins

:
Parallel

:
-40°C

:
85°C

:
AD9754 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM74.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM74.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM67.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM63.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM61.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM54.99