You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9760ARZ - 

Digital to Analogue Converter, 10 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28 Pins

AD9760ARZ - Digital to Analogue Converter, 10 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9760ARZ
Order Code:
2305702
Technical Datasheet:
AD9760ARZ   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Alternatives for AD9760ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AD9760ARZ is a 10-bit high performance low power CMOS Digital-to-analog Converter (DAC) specifically optimized for the transmit signal path of communication systems. The device share the same interface options, small outline package and pinout, thus providing an upward or downward component selection path based on performance and resolution. The AD9760 offers exceptional AC and DC performance while supporting update rates up to 125 and 60MSPS respectively. It is flexible single-supply operating range of 2.7 to 5.5V and low power dissipation is well suited for low power applications. Its power dissipation can be further reduced to a mere 45mW without a significant degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 25mW. Segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance.
  • Manufactured on an advanced CMOS process
  • Excellent spurious free dynamic range performance
  • On-chip 1.2V reference
  • Edge-triggered latches

Applications

Communications & Networking, Consumer Electronics, RF Communications, Sensing & Instrumentation

Product Information


:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured