You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9764ARZ - 

Digital to Analogue Converter, 14 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28 Pins

AD9764ARZ - Digital to Analogue Converter, 14 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9764ARZ
Order Code:
9425640
Product Range
AD9764 Series
Technical Datasheet:
AD9764ARZ   Datasheet
See all Technical Docs

Product Overview

The AD9764ARZ is a 14-bit Digital-to-analog Converter (DAC) specifically optimized for the transmit signal path of communication systems. The AD9764 offers exceptional AC and DC performance while supporting update rates up to 125MSPS. The AD9764 flexible single-supply operating range of 2.7 to 5.5V and low power dissipation are well suited for many applications. Its power dissipation can be further reduced to a mere 45mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 25mW. The AD9764 is manufactured on an advanced CMOS process. Segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2V temperature compensated band-gap reference have been integrated to provide a complete monolithic DAC solution.
  • Excellent SFDR and IMD
  • Edge-triggered latches
  • Can be easily configured

Applications

Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Portable Devices

Product Information


:
14bit

:
125MSPS

:
Parallel

:
2.7V to 5.5V

:
SOIC

:
28Pins

:
Parallel

:
-40°C

:
85°C

:
AD9764 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

RM79.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM79.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM73.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM70.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM68.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM59.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.