You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADA4627-1ARZ - 

Operational Amplifier, Single, 1 Amplifier, 19 MHz, 78 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

ADA4627-1ARZ - Operational Amplifier, Single, 1 Amplifier, 19 MHz, 78 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4627-1ARZ
Order Code:
1827378
Product Range
ADA4627-1 Series
Technical Datasheet:
ADA4627-1ARZ   Datasheet
See all Technical Docs

Product Overview

The ADA4627-1ARZ is a High Speed JFET Operational Amplifier features low noise, very low offset, drift and bias current. The devices operate from ±5 to ±15V dual supply. This op amp combines the best specifications of precision DC and high speed AC op amps. With a typical offset voltage of only 70µV, drift of less than 1µV/°C and noise of only 0.86µV p-p (0.1 to 10Hz), the ADA4627-1 is suited for applications where error sources cannot be tolerated. This can be used in high impedance sensors, photodiode amplifier, precision instrumentation, phase-locked loop filters and high end professional audio as well as DAC output amplifier and ATE.
  • 200µV Maximum offset voltage
  • 1µV/°C Typical offset drift
  • 5pA Maximum input bias current
  • 120dB Typical gain
  • 116dB Typical CMRR
  • 112dB Typical PSRR

Applications

Sensing & Instrumentation, Audio, Test & Measurement, Medical, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
19MHz
:
78V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
ADA4627-1 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4627-1ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

120 In stock

9 available for 1 - 2 business days delivery
111 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

196 will be available for delivery on 1/2/20

RM31.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM31.95
 
10+ RM28.76
 
25+ RM27.04
 
50+ RM25.44
 
100+ RM24.14
 
250+ RM22.66